IDTQS29FCT2052ATQ8
vs
QS29FCT2052CTQ
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
SOIC
|
|
Package Description |
SSOP,
|
SSOP, SSOP24,.24
|
Pin Count |
24
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
FCT
|
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e0
|
e0
|
Length |
8.65 mm
|
|
Logic IC Type |
REGISTERED BUS TRANSCEIVER
|
REGISTERED BUS TRANSCEIVER
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Characteristics |
3-STATE WITH SERIES RESISTOR
|
3-STATE
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Propagation Delay (tpd) |
10 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Supply Voltage-Max (Vsup) |
5.25 V
|
|
Supply Voltage-Min (Vsup) |
4.75 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
0.635 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3.9116 mm
|
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
No
|
Control Type |
|
INDEPENDENT CONTROL
|
Count Direction |
|
BIDIRECTIONAL
|
Max I(ol) |
|
0.012 A
|
Moisture Sensitivity Level |
|
1
|
Package Equivalence Code |
|
SSOP24,.24
|
Peak Reflow Temperature (Cel) |
|
240
|
Prop. Delay@Nom-Sup |
|
5.8 ns
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Trigger Type |
|
POSITIVE EDGE
|
|
|
|
Compare IDTQS29FCT2052ATQ8 with alternatives
Compare QS29FCT2052CTQ with alternatives