IDTCSPT857DBVG
vs
MC100ES8011HD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
BGA
SOIC
Package Description
GREEN, VFPBGA-56
SOP, SOP8,.25
Pin Count
56
8
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
875
100E
Input Conditioning
DIFFERENTIAL
DIFFERENTIAL
JESD-30 Code
R-PBGA-B56
R-PDSO-G8
JESD-609 Code
e1
e0
Length
7 mm
4.9 mm
Logic IC Type
PLL BASED CLOCK DRIVER
LOW SKEW CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Inverted Outputs
Number of Terminals
56
8
Number of True Outputs
10
2
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
SOP
Package Equivalence Code
BGA56,6X10,25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Same Edge Skew-Max (tskwd)
0.075 ns
0.05 ns
Seated Height-Max
1 mm
1.75 mm
Supply Voltage-Max (Vsup)
2.7 V
3.465 V
Supply Voltage-Min (Vsup)
2.3 V
3.135 V
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
BOTTOM
DUAL
Width
4.5 mm
3.9 mm
fmax-Min
220 MHz
625 MHz
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
1.2 ns
Propagation Delay (tpd)
1.2 ns
Technology
ECL
Time@Peak Reflow Temperature-Max (s)
20
Compare IDTCSPT857DBVG with alternatives
Compare MC100ES8011HD with alternatives