IDTCSPT855PGI vs CDCV855PWR feature comparison

IDTCSPT855PGI Integrated Device Technology Inc

Buy Now Datasheet

CDCV855PWR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SSOP SSOP
Package Description TSSOP, TSSOP28,.25 TSSOP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 855 855
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e4
Length 9.7 mm 9.7 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Max I(ol) 0.012 A 0.012 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 4 4
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
ECCN Code EAR99
Load Capacitance (CL) 14 pF
Packing Method TR
Propagation Delay (tpd) 4.5 ns
fmax-Min 180 MHz

Compare IDTCSPT855PGI with alternatives

Compare CDCV855PWR with alternatives