IDTCSP5V9910-5SOI vs IDT5V9910A-2SOGI feature comparison

IDTCSP5V9910-5SOI Integrated Device Technology Inc

Buy Now Datasheet

IDT5V9910A-2SOGI Integrated Device Technology Inc

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
SOIC SOIC
SOP, 0.300 INCH, LEAD FREE, SOIC-24
24 24
compliant compliant
8542.39.00.01 8542.39.00.01
STANDARD STANDARD
R-PDSO-G24 R-PDSO-G24
e0 e3
15.4 mm 15.4178 mm
PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
1 1
24 24
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
Not Qualified Not Qualified
0.5 ns 0.25 ns
2.65 mm 2.6416 mm
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
INDUSTRIAL INDUSTRIAL
TIN LEAD MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.5 mm 7.5057 mm
85 MHz 85 MHz
1 1
5V
1
SOP24,.4

Compare IDTCSP5V9910-5SOI with alternatives

Compare IDT5V9910A-2SOGI with alternatives