IDT7MPV4172ASA12M
vs
CYM9262A-66C
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
10.3 ns
JESD-30 Code
R-XDMA-N168
R-XDMA-N168
JESD-609 Code
e0
e0
Memory Density
18874368 bit
18874368 bit
Memory IC Type
SRAM MODULE
CACHE SRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
Number of Terminals
168
168
Number of Words
262144 words
262144 words
Number of Words Code
256000
256000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
256KX72
256KX72
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
3.465 V
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
I/O Type
COMMON
Package Code
DIMM
Package Equivalence Code
DIMM168
Standby Voltage-Min
3.14 V
Supply Current-Max
1.2 mA
Terminal Pitch
1.27 mm
Compare IDT7MPV4172ASA12M with alternatives
Compare CYM9262A-66C with alternatives