IDT7MP4045S17Z
vs
7MP4045S17Z
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
3A991.B.2.A
|
3A991.B.2.A
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
17 ns
|
17 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-XZMA-T64
|
R-XZMA-T64
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
8388608 bit
|
8388608 bit
|
Memory IC Type |
SRAM MODULE
|
SRAM MODULE
|
Memory Width |
32
|
32
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
64
|
64
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX32
|
256KX32
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Enable |
YES
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
ZIP
|
ZIP
|
Package Equivalence Code |
ZIP64/68,.1,.1
|
ZIP64/68,.1,.1
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
15.24 mm
|
15.24 mm
|
Standby Current-Max |
0.32 A
|
0.32 A
|
Standby Voltage-Min |
4.5 V
|
4.5 V
|
Supply Current-Max |
1.6 mA
|
1.6 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
ZIG-ZAG
|
ZIG-ZAG
|
Base Number Matches |
1
|
1
|
Package Description |
|
ZIP-64
|
Additional Feature |
|
WD-MAX; IT ALSO HAVE CMOS TECHNOLOGY
|
Length |
|
92.71 mm
|
Width |
|
8.89 mm
|
|
|
|
Compare IDT7MP4045S17Z with alternatives
Compare 7MP4045S17Z with alternatives