IDT7M4084L85N vs WS512K32N-120H2ME feature comparison

IDT7M4084L85N Integrated Device Technology Inc

Buy Now Datasheet

WS512K32N-120H2ME White Microelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC WHITE MICROELECTRONICS
Package Description DIP, DIP36,.6
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.A 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 85 ns 120 ns
I/O Type COMMON
JESD-30 Code R-XDMA-T36 S-CHMA-P66
JESD-609 Code e0
Memory Density 16777216 bit 16777216 bit
Memory IC Type SRAM MODULE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 36 66
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 2MX8 2MX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP36,.6
Package Shape RECTANGULAR SQUARE
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.00025 A
Standby Voltage-Min 2 V
Supply Current-Max 0.11 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position DUAL HEX
Base Number Matches 1 2
Additional Feature CONFIGURABLE AS 512K X 32 OR 1024K X 16

Compare IDT7M4084L85N with alternatives