IDT79RV4700-150G vs TC86R4400PC-67 feature comparison

IDT79RV4700-150G Integrated Device Technology Inc

Buy Now Datasheet

TC86R4400PC-67 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TOSHIBA CORP
Part Package Code PGA PGA
Package Description PGA-179 PGA,
Pin Count 179 179
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 64
Bit Size 64 64
Boundary Scan NO
Clock Frequency-Max 150 MHz
External Data Bus Width 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P179 S-CPGA-P179
JESD-609 Code e0
Length 47.244 mm
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 179 179
On Chip Data RAM Width
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA179,18X18
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 5.207 mm
Speed 150 MHz
Supply Current-Max 1725 mA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare IDT79RV4700-150G with alternatives

Compare TC86R4400PC-67 with alternatives