IDT79RV4650-200DPGI
vs
ACT-5261PC-150F24C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
COBHAM PLC
Part Package Code
QFP
Package Description
28 X 28 MM, 3.40 MM HEIGHT, PLASTIC, QFP-208
FQFP,
Pin Count
208
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
64
64
Bit Size
64
64
Boundary Scan
NO
YES
Clock Frequency-Max
200 MHz
150 MHz
External Data Bus Width
64
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G208
S-CQFP-G208
JESD-609 Code
e3
Length
28 mm
28.448 mm
Low Power Mode
YES
YES
Number of Terminals
208
208
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
3.531 mm
Speed
200 MHz
150 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28.448 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Compare IDT79RV4650-200DPGI with alternatives
Compare ACT-5261PC-150F24C with alternatives