IDT79RV3041-25PF8
vs
ADSP-21489KSWZENGA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
ANALOG DEVICES INC
Part Package Code
QFP
QFP
Package Description
LFQFP,
ROHS COMPLIANT, MS-026BED-HD, LQFP-100
Pin Count
100
100
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
BURST BUS; 5 PIPELINE STAGES
Address Bus Width
32
24
Bit Size
32
32
Boundary Scan
NO
YES
Clock Frequency-Max
50 MHz
25 MHz
External Data Bus Width
32
16
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
YES
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
Length
14 mm
14 mm
Low Power Mode
NO
NO
Number of DMA Channels
34
Number of External Interrupts
6
3
Number of Serial I/Os
1
Number of Terminals
100
100
On Chip Data RAM Width
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
HLFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
5242880
Seated Height-Max
1.6 mm
1.6 mm
Speed
25 MHz
Supply Current-Max
180 mA
Supply Voltage-Max
3.465 V
3.47 V
Supply Voltage-Min
3.135 V
3.13 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
DIGITAL SIGNAL PROCESSOR, MIXED
Base Number Matches
1
1
Rohs Code
Yes
Barrel Shifter
YES
Internal Bus Architecture
MULTIPLE
Number of Timers
2
Package Equivalence Code
HQFP100,.63SQ,20
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IDT79RV3041-25PF8 with alternatives
Compare ADSP-21489KSWZENGA with alternatives