IDT79RC64V75-180DP
vs
SB80486SXSC33
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEL CORP
Part Package Code
QFP
QFP
Package Description
FQFP,
FQFP, QFP208,1.2SQ,20
Pin Count
208
208
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
64
30
Bit Size
64
32
Boundary Scan
YES
YES
Clock Frequency-Max
180 MHz
33 MHz
External Data Bus Width
64
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G208
S-PQFP-G208
JESD-609 Code
e0
Length
28 mm
28 mm
Low Power Mode
YES
YES
Number of Terminals
208
208
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
FQFP
FQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, FINE PITCH
FLATPACK, FINE PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.1 mm
3.7 mm
Speed
180 MHz
33 MHz
Supply Voltage-Max
3.465 V
5.25 V
Supply Voltage-Min
3.135 V
4.75 V
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
28 mm
28 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
kg CO2e/kg
12.2
Average Weight (mg)
2363.75
CO2e (mg)
28837.75
Category CO2 Kg
12.2
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Candidate List Date
2015-06-15
Number of DMA Channels
Number of External Interrupts
3
Number of Serial I/Os
On Chip Data RAM Width
Package Equivalence Code
QFP208,1.2SQ,20
RAM (words)
0
Supply Current-Max
415 mA
Compare IDT79RC64V75-180DP with alternatives
Compare SB80486SXSC33 with alternatives