IDT79RC64V474-250DZI8 vs IDT79RC64T574-333DZ feature comparison

IDT79RC64V474-250DZI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT79RC64T574-333DZ Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP QFP
Package Description QFP, 28 X 28 X 3.40 MM, PLASTIC, QFP-128
Pin Count 128 128
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 64 64
Boundary Scan YES YES
Clock Frequency-Max 125 MHz 333 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PQFP-G128 S-PQFP-G128
JESD-609 Code e0 e0
Length 28 mm 28 mm
Low Power Mode YES YES
Number of Terminals 128 128
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Speed 250 MHz 333 MHz
Supply Voltage-Max 3.63 V 2.625 V
Supply Voltage-Min 2.97 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1
Rohs Code No
Moisture Sensitivity Level 3
Package Equivalence Code QFP128,1.2SQ,32
Peak Reflow Temperature (Cel) 225
Supply Current-Max 1300 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT79RC64V474-250DZI8 with alternatives

Compare IDT79RC64T574-333DZ with alternatives