IDT79R4600-150G
vs
TS68040DESC02XCA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
E2V TECHNOLOGIES PLC
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA-179
|
PGA,
|
Pin Count |
179
|
179
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
5 PIPELINE STAGES; 150 MIPS MAX; 50 MFLOPS MAX; SPECINT92=96
|
|
Address Bus Width |
64
|
32
|
Bit Size |
64
|
32
|
Boundary Scan |
NO
|
YES
|
Clock Frequency-Max |
75 MHz
|
33 MHz
|
External Data Bus Width |
64
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
YES
|
JESD-30 Code |
S-CPGA-P179
|
S-CPGA-P179
|
JESD-609 Code |
e0
|
|
Length |
47.244 mm
|
47.244 mm
|
Low Power Mode |
YES
|
NO
|
Number of DMA Channels |
|
|
Number of External Interrupts |
7
|
|
Number of Serial I/Os |
|
|
Number of Terminals |
179
|
179
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA179,18X18
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
5.207 mm
|
3.275 mm
|
Speed |
150 MHz
|
33 MHz
|
Supply Current-Max |
2600 mA
|
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
HCMOS
|
Temperature Grade |
OTHER
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
47.244 mm
|
47.244 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
|
|
|
Compare IDT79R4600-150G with alternatives
Compare TS68040DESC02XCA with alternatives