IDT79R3081-20GB
vs
MAQ3175016AE
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
GEC PLESSEY SEMICONDUCTORS
Part Package Code
PGA
Package Description
CAVITY DOWN, CERAMIC, PGA-84
,
Pin Count
84
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.2
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
5 PIPELINE STAGES; CACHE COHERENCY SUPPORT
INTERNAL THREE BUS DATA PATH; MIL-STD-1750A INSTRUCTION SET ARCHITECTURE; ICC SPECIFIED @ 22 MHZ
Address Bus Width
32
17
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
40 MHz
16 MHz
External Data Bus Width
32
16
Format
FLOATING POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e0
Length
30.6705 mm
Low Power Mode
YES
YES
Number of DMA Channels
Number of External Interrupts
6
8
Number of Serial I/Os
Number of Terminals
84
84
On Chip Data RAM Width
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
5.207 mm
Speed
20 MHz
16 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
30.6705 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
1
1
Supply Current-Max
190 mA
Compare IDT79R3081-20GB with alternatives
Compare MAQ3175016AE with alternatives