IDT79R3052-20MJ vs 79RV3081E33MJM feature comparison

IDT79R3052-20MJ Integrated Device Technology Inc

Buy Now Datasheet

79RV3081E33MJM Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN QFN
Package Description QCCJ, LDCC84,1.2SQ QCCJ, LDCC84,1.2SQ
Pin Count 84 84
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature BURST BUS; 5 PIPELINE STAGES
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 50 MHz
External Data Bus Width 32 32
Format FIXED POINT FLOATING POINT
Integrated Cache NO YES
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.083 mm 29.083 mm
Low Power Mode NO YES
Moisture Sensitivity Level 1 1
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os
Number of Terminals 84 84
On Chip Data RAM Width
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 225 225
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm 4.572 mm
Speed 20 MHz 33 MHz
Supply Current-Max 400 mA 525 mA
Supply Voltage-Max 5.25 V 3.465 V
Supply Voltage-Min 4.75 V 3.135 V
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 29.083 mm 29.083 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 2
Pbfree Code No

Compare IDT79R3052-20MJ with alternatives

Compare 79RV3081E33MJM with alternatives