IDT79R3051E-20MJ vs IDT79R3052-40DL feature comparison

IDT79R3051E-20MJ Integrated Device Technology Inc

Buy Now Datasheet

IDT79R3052-40DL Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFN LCC
Package Description QCCJ, LDCC84,1.2SQ HQCCJ, LDCC84,1.2SQ
Pin Count 84 84
Reach Compliance Code not_compliant not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature BURST BUS; 5 PIPELINE STAGES
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 80 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PQCC-J84 S-PQCC-J84
JESD-609 Code e0 e0
Length 29.083 mm 29.3116 mm
Low Power Mode NO NO
Moisture Sensitivity Level 1
Number of DMA Channels
Number of External Interrupts 6
Number of Serial I/Os
Number of Terminals 84 84
On Chip Data RAM Width
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ HQCCJ
Package Equivalence Code LDCC84,1.2SQ LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 225
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm 4.57 mm
Speed 20 MHz 40 MHz
Supply Current-Max 400 mA 500 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 29.083 mm 29.3116 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare IDT79R3051E-20MJ with alternatives

Compare IDT79R3052-40DL with alternatives