IDT79R3051-25J8
vs
IDT79R3051-25J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
QCCJ, LDCC84,1.2SQ
Pin Count
84
84
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
BURST BUS; 5 PIPELINE STAGES
BURST BUS; 5 PIPELINE STAGES
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
50 MHz
50 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
Length
29.3116 mm
29.3116 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of External Interrupts
6
6
Number of Serial I/Os
Number of Terminals
84
84
On Chip Data RAM Width
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
4.57 mm
4.57 mm
Speed
25 MHz
25 MHz
Supply Current-Max
400 mA
400 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
29.3116 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Rohs Code
No
Moisture Sensitivity Level
1
Package Equivalence Code
LDCC84,1.2SQ
Peak Reflow Temperature (Cel)
225
Time@Peak Reflow Temperature-Max (s)
30
Compare IDT79R3051-25J8 with alternatives
Compare IDT79R3051-25J with alternatives