IDT79R3041-33J8
vs
IDT79R3081E-40DL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
LCC
LCC
Package Description
CAVITY DOWN, PLASTIC, LCC-84
HQCCJ, LDCC84,1.2SQ
Pin Count
84
84
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
BURST BUS; 5 PIPELINE STAGES
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
66.66 MHz
80 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FLOATING POINT
Integrated Cache
NO
YES
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
e0
Length
29.2862 mm
29.3116 mm
Low Power Mode
NO
NO
Moisture Sensitivity Level
1
Number of DMA Channels
Number of External Interrupts
6
Number of Serial I/Os
Number of Terminals
84
84
On Chip Data RAM Width
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
HQCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
4.57 mm
4.57 mm
Speed
33 MHz
40 MHz
Supply Current-Max
370 mA
700 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
29.2862 mm
29.3116 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
2
Compare IDT79R3041-33J8 with alternatives
Compare IDT79R3081E-40DL with alternatives