IDT79R3041-20JG vs N80C186EB-8 feature comparison

IDT79R3041-20JG Integrated Device Technology Inc

Buy Now Datasheet

N80C186EB-8 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEL CORP
Part Package Code LCC LCC
Package Description CAVITY DOWN, GREEN, PLASTIC, LCC-84 QCCJ, LDCC84,1.2SQ
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature 16 MIPS; BURST BUS; 5 PIPELINE STAGES
Address Bus Width 32 20
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 16 MHz
External Data Bus Width 32 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J84 S-PQCC-J84
Length 29.275 mm 29.3 mm
Low Power Mode NO YES
Number of Terminals 84 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.83 mm
Speed 20 MHz 8 MHz
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 29.275 mm 29.3 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code LDCC84,1.2SQ
Supply Current-Max 50 mA
Terminal Finish TIN LEAD

Compare IDT79R3041-20JG with alternatives

Compare N80C186EB-8 with alternatives