IDT79R3010AE25QJB
vs
IDT79R3010AE37QJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
CAVITY UP, CERPACK-84
CAVITY UP, CERPACK-84
Pin Count
84
84
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A; R3001
R3000A; R3001
Clock Frequency-Max
50 MHz
74.07 MHz
External Data Bus Width
32
32
JESD-30 Code
S-GQCC-J84
S-GQCC-J84
JESD-609 Code
e0
e0
Length
29.21 mm
29.21 mm
Moisture Sensitivity Level
1
1
Number of Terminals
84
84
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
225
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
700 mA
725 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
29.21 mm
29.21 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
1
1
Compare IDT79R3010AE25QJB with alternatives
Compare IDT79R3010AE37QJ with alternatives