IDT79R3010AE25GB
vs
IDT79R3010AE-25GB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
PGA
Package Description
CAVITY DOWN, CERAMIC, PGA-84
CAVITY DOWN, PGA-84
Pin Count
84
84
Reach Compliance Code
unknown
not_compliant
Category CO2 Kg
12.04
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A; R3001
R3000A; R3001
Clock Frequency-Max
50 MHz
50 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e0
e0
Length
30.6705 mm
30.6705 mm
Number of Terminals
84
84
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
5.207 mm
Supply Current-Max
700 mA
700 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
30.6705 mm
30.6705 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
2
2
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Package Equivalence Code
PGA84,12X12
Screening Level
38535Q/M;38534H;883B
Compare IDT79R3010AE25GB with alternatives
Compare IDT79R3010AE-25GB with alternatives