IDT79R3010AE-40FJ vs PR3010A-40SF84C feature comparison

IDT79R3010AE-40FJ Integrated Device Technology Inc

Buy Now Datasheet

PR3010A-40SF84C Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERFORMANCE SEMICONDUCTOR CORP
Part Package Code QFN QFP
Package Description CAVITY UP, CERPACK-84 QFF, QFL84,1.2SQ
Pin Count 84 84
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A; R3001 R3000A
Clock Frequency-Max 80 MHz 40 MHz
External Data Bus Width 32 32
JESD-30 Code S-GQCC-J84 S-CQFP-F84
JESD-609 Code e0 e0
Length 29.21 mm 28.95 mm
Number of Terminals 84 84
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QFF
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.54 mm
Supply Current-Max 750 mA 525 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND FLAT
Terminal Pitch 1.27 mm 0.635 mm
Terminal Position QUAD QUAD
Width 29.21 mm 28.95 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1
Package Equivalence Code QFL84,1.2SQ

Compare IDT79R3010AE-40FJ with alternatives

Compare PR3010A-40SF84C with alternatives