IDT79R3010AE-37FJ
vs
IDT79R3010A-20FJB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
QFN
Package Description
CAVITY UP, CERPACK-84
QCCJ,
Pin Count
84
84
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A; R3001
R3000A; R3001
Clock Frequency-Max
74.07 MHz
40 MHz
External Data Bus Width
32
32
JESD-30 Code
S-GQCC-J84
S-GQCC-J84
JESD-609 Code
e0
e0
Length
29.21 mm
29.21 mm
Number of Terminals
84
84
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.08 mm
Supply Current-Max
725 mA
650 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.21 mm
29.21 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
1
1
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +125C
Compare IDT79R3010AE-37FJ with alternatives
Compare IDT79R3010A-20FJB with alternatives