IDT79R3010AE-33GB vs PR3010A-33SG84B feature comparison

IDT79R3010AE-33GB Integrated Device Technology Inc

Buy Now Datasheet

PR3010A-33SG84B Pyramid Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC PERFORMANCE SEMICONDUCTOR CORP
Part Package Code PGA PGA
Package Description CAVITY DOWN, PGA-84 PGA,
Pin Count 84 84
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A; R3001 R3000A
Clock Frequency-Max 66.66 MHz 33 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P84 S-CPGA-P84
JESD-609 Code e0
Length 30.6705 mm 30.35 mm
Number of Terminals 84 84
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84,12X12
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Seated Height-Max 5.207 mm 3.81 mm
Supply Current-Max 750 mA 475 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 30.6705 mm 30.35 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 2 1

Compare IDT79R3010AE-33GB with alternatives

Compare PR3010A-33SG84B with alternatives