IDT79R3010AE-25G
vs
IDT79R2010AB12QJ
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PGA
QFN
Package Description
CAVITY DOWN, PGA-84
CERQUAD-84
Pin Count
84
84
Reach Compliance Code
unknown
not_compliant
Barrel Shifter
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A; R3001
IDT79R2000A
Clock Frequency-Max
50 MHz
12.5 MHz
External Data Bus Width
32
32
JESD-30 Code
S-CPGA-P84
S-GQCC-J84
JESD-609 Code
e0
e0
Length
30.6705 mm
29.21 mm
Number of Terminals
84
84
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
PGA
QCCJ
Package Equivalence Code
PGA84,12X12
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
225
Power Supplies
5 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.207 mm
5.08 mm
Supply Current-Max
650 mA
550 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
30.6705 mm
29.21 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
1
1
HTS Code
8542.31.00.01
Address Bus Width
Moisture Sensitivity Level
1
Compare IDT79R3010AE-25G with alternatives
Compare IDT79R2010AB12QJ with alternatives