IDT79R3010AE-25FJB
vs
IDT79R3010AE-40G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
PGA
Package Description
QCCJ,
CAVITY DOWN, PGA-84
Pin Count
84
84
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A; R3001
R3000A; R3001
Clock Frequency-Max
50 MHz
80 MHz
External Data Bus Width
32
32
JESD-30 Code
S-GQCC-J84
S-CPGA-P84
JESD-609 Code
e0
e0
Length
29.21 mm
30.6705 mm
Number of Terminals
84
84
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
PGA
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
5.207 mm
Supply Current-Max
700 mA
750 mA
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
29.21 mm
30.6705 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
1
1
Rohs Code
No
Package Equivalence Code
PGA84,12X12
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
5 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare IDT79R3010AE-25FJB with alternatives
Compare IDT79R3010AE-40G with alternatives