IDT79R3010A-20G vs IDT79R3010AE-25FJB feature comparison

IDT79R3010A-20G Integrated Device Technology Inc

Buy Now Datasheet

IDT79R3010AE-25FJB Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA QFN
Package Description CAVITY DOWN, PGA-84 QCCJ,
Pin Count 84 84
Reach Compliance Code unknown unknown
Barrel Shifter NO NO
Boundary Scan NO NO
Bus Compatibility R3000A; R3001 R3000A; R3001
Clock Frequency-Max 40 MHz 50 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P84 S-GQCC-J84
JESD-609 Code e0 e0
Length 30.6705 mm 29.21 mm
Number of Terminals 84 84
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code PGA QCCJ
Package Equivalence Code PGA84,12X12
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.207 mm 5.08 mm
Supply Current-Max 600 mA 700 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 30.6705 mm 29.21 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, FLOATING POINT ACCELERATOR MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches 1 1
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Address Bus Width

Compare IDT79R3010A-20G with alternatives

Compare IDT79R3010AE-25FJB with alternatives