IDT79R3010A-16FJ
vs
IDT79R3010A16F
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QFN
QFP
Package Description
CAVITY UP, CERPACK-84
QFF,
Pin Count
84
84
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Address Bus Width
Barrel Shifter
NO
NO
Boundary Scan
NO
NO
Bus Compatibility
R3000A; R3001
R3000A; R3001
Clock Frequency-Max
33.33 MHz
33.33 MHz
External Data Bus Width
32
32
JESD-30 Code
S-GQCC-J84
S-CQFP-F84
JESD-609 Code
e0
e0
Length
29.21 mm
29.21 mm
Moisture Sensitivity Level
1
Number of Terminals
84
84
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QFF
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK
Peak Reflow Temperature (Cel)
225
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
3.556 mm
Supply Current-Max
525 mA
525 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
FLAT
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
29.21 mm
29.21 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, FLOATING POINT ACCELERATOR
Base Number Matches
3
7
Pbfree Code
No
Category CO2 Kg
12.04
Compare IDT79R3010A-16FJ with alternatives
Compare IDT79R3010A16F with alternatives