IDT79R3000AE-33G175
vs
PR3000A-25SG175C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
PERFORMANCE SEMICONDUCTOR CORP
Part Package Code
PGA
PGA
Package Description
CAVITY DOWN, PGA-175
PGA, PGA175,15X15
Pin Count
175
175
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
5 PIPELINE STAGES; MULTIPROCESSOR SUPPORT
21 VAX MIPS; 5 PIPELINE STAGES
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
66.67 MHz
50 MHz
External Data Bus Width
32
32
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CPGA-P175
S-CPGA-P175
JESD-609 Code
e0
e0
Length
39.9923 mm
40 mm
Low Power Mode
NO
NO
Number of DMA Channels
Number of External Interrupts
6
6
Number of Serial I/Os
Number of Terminals
175
175
On Chip Data RAM Width
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Equivalence Code
PGA175,15X15
PGA175,15X15
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
0
Seated Height-Max
5.207 mm
4.57 mm
Speed
33.33 MHz
25 MHz
Supply Current-Max
750 mA
600 mA
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
39.9923 mm
40 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Compare IDT79R3000AE-33G175 with alternatives
Compare PR3000A-25SG175C with alternatives