IDT79R2000AA12GB
vs
5962F0150201QYX
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
AEROFLEX COLORADO SPRINGS
Part Package Code
PGA
QFP
Package Description
PGA, PGA144,15X15
QFF,
Pin Count
144
132
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Bit Size
32
16
Boundary Scan
NO
NO
Clock Frequency-Max
12.5 MHz
12 MHz
External Data Bus Width
32
16
Format
FIXED POINT
FLOATING POINT
Integrated Cache
YES
NO
JESD-30 Code
S-CPGA-P144
S-PQFP-F132
JESD-609 Code
e0
Length
39.9923 mm
24.13 mm
Low Power Mode
NO
YES
Number of Terminals
144
132
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QFF
Package Equivalence Code
PGA144,15X15
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
MIL-PRF-38535 Class Q
Seated Height-Max
4.064 mm
2.794 mm
Speed
12.5 MHz
12 MHz
Supply Current-Max
575 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
FLAT
Terminal Pitch
2.54 mm
0.635 mm
Terminal Position
PERPENDICULAR
QUAD
Width
39.9923 mm
24.13 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
1
Total Dose
300k Rad(Si) V
Compare IDT79R2000AA12GB with alternatives
Compare 5962F0150201QYX with alternatives