IDT77305L15PFI vs IDT77305L12PF8 feature comparison

IDT77305L15PFI Integrated Device Technology Inc

Buy Now Datasheet

IDT77305L12PF8 Integrated Device Technology Inc

Buy Now Datasheet
No
Obsolete Obsolete
INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
QFP QFP
TQFP-100 LFQFP,
100 100
not_compliant unknown
EAR99 EAR99
8542.32.00.71 8542.32.00.71
10 ns 10 ns
66.7 MHz
15 ns 12.5 ns
S-PQFP-G100 S-PQFP-G100
e0 e0
14 mm 14 mm
1152 bit 1152 bit
OTHER FIFO
9 9
3
1 1
100 100
128 words 128 words
128 128
SYNCHRONOUS SYNCHRONOUS
85 °C 70 °C
-40 °C
128X9 128X9
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
LFQFP LFQFP
QFP100,.63SQ,20
SQUARE SQUARE
FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
PARALLEL PARALLEL
240
Not Qualified Not Qualified
1.6 mm 1.6 mm
0.15 mA
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS MOS
INDUSTRIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
QUAD QUAD
20
14 mm 14 mm
1 1
4 PORT MULTIPLEXER
3-STATE

Compare IDT77305L15PFI with alternatives

Compare IDT77305L12PF8 with alternatives