IDT74SSTVN16859CNLG
vs
SSTV16859EC,557
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFN
|
BGA
|
Package Description |
GREEN, PLASTIC, VFQFN-56
|
LFBGA, BGA96,6X16,32
|
Pin Count |
56
|
96
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
SSTV
|
SSTV
|
JESD-30 Code |
S-PQCC-N56
|
R-PBGA-B96
|
JESD-609 Code |
e3
|
e0
|
Length |
8 mm
|
13.5 mm
|
Logic IC Type |
D FLIP-FLOP
|
D FLIP-FLOP
|
Moisture Sensitivity Level |
3
|
|
Number of Bits |
13
|
13
|
Number of Functions |
1
|
1
|
Number of Terminals |
56
|
96
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
LFBGA
|
Package Equivalence Code |
LCC56,.31SQ,20
|
BGA96,6X16,32
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Propagation Delay (tpd) |
2.2 ns
|
2.8 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.5 mm
|
Supply Voltage-Max (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Min (Vsup) |
2.3 V
|
2.3 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
TTL
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
TIN LEAD
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Trigger Type |
POSITIVE EDGE
|
POSITIVE EDGE
|
Width |
8 mm
|
5.5 mm
|
fmax-Min |
220 MHz
|
200 MHz
|
Base Number Matches |
2
|
1
|
Manufacturer Package Code |
|
SOT536-1
|
|
|
|
Compare IDT74SSTVN16859CNLG with alternatives
Compare SSTV16859EC,557 with alternatives
-
SSTV16859EC,557 vs 935271265551
-
SSTV16859EC,557 vs SSTV16859EC,551
-
SSTV16859EC,557 vs SSTV16859EC/G,518
-
SSTV16859EC,557 vs SSTV16859EC-T
-
SSTV16859EC,557 vs SSTV16859G
-
SSTV16859EC,557 vs SSTV16859EC
-
SSTV16859EC,557 vs SSTV16859EC/G,557
-
SSTV16859EC,557 vs ICSSSTV16859YGLF-T
-
SSTV16859EC,557 vs SN74SSTL32867GKER