IDT74SSTVN16859CNLG vs 74SSTV16859RGQ8G3 feature comparison

IDT74SSTVN16859CNLG Integrated Device Technology Inc

Buy Now Datasheet

74SSTV16859RGQ8G3 Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description GREEN, PLASTIC, VFQFN-56 HVQCCN, LCC56,.31SQ,20
Pin Count 56 56
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV SSTV
JESD-30 Code S-PQCC-N56 S-PQCC-N56
JESD-609 Code e3 e3
Length 8 mm 8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 3 3
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 56 56
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 2.2 ns 2.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8 mm 8 mm
fmax-Min 220 MHz 200 MHz
Base Number Matches 2 1
Max Frequency@Nom-Sup 200000000 Hz
Max I(ol) 0.02 A
Packing Method TR
Prop. Delay@Nom-Sup 2.8 ns

Compare IDT74SSTVN16859CNLG with alternatives

Compare 74SSTV16859RGQ8G3 with alternatives