IDT74SSTV16859NL vs 935271266157 feature comparison

IDT74SSTV16859NL Integrated Device Technology Inc

Buy Now Datasheet

935271266157 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC NXP SEMICONDUCTORS
Part Package Code QFN QFN
Package Description HVQCCN, LCC56,.31SQ,20 HVQCCN,
Pin Count 56 56
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family SSTV
JESD-30 Code S-PQCC-N56 S-PQCC-N56
JESD-609 Code e0
Length 8 mm 8 mm
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Moisture Sensitivity Level 3
Number of Bits 13 13
Number of Functions 1 1
Number of Terminals 56 56
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC56,.31SQ,20 LCC56,.31SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Propagation Delay (tpd) 2.8 ns 2.8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology TTL
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 8 mm 8 mm
fmax-Min 200 MHz 200 MHz
Base Number Matches 1 1

Compare IDT74SSTV16859NL with alternatives

Compare 935271266157 with alternatives