IDT74SSTUBF32865ABKG8
vs
SSTUA32864EC,518
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NXP SEMICONDUCTORS
Package Description
LFBGA,
LFBGA,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
SSTU
SSTU
JESD-30 Code
R-PBGA-B160
R-PBGA-B96
JESD-609 Code
e1
Length
13 mm
13.5 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
3
Number of Bits
28
25
Number of Functions
1
1
Number of Terminals
160
96
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Equivalence Code
BGA160,12X18,25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
1.5 ns
1.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.3 mm
1.5 mm
Supply Voltage-Max (Vsup)
1.9 V
2 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.65 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
9 mm
5.5 mm
fmax-Min
410 MHz
450 MHz
Base Number Matches
2
1
Part Package Code
BGA
Pin Count
96
Manufacturer Package Code
SOT536-1
Compare IDT74SSTUBF32865ABKG8 with alternatives
Compare SSTUA32864EC,518 with alternatives
SSTUA32864EC,518 vs SSTUA32864EC/G,551
SSTUA32864EC,518 vs SSTUA32864EC
SSTUA32864EC,518 vs 74SSTUBF32865ABKG8
SSTUA32864EC,518 vs SSTUA32S865ET,557
SSTUA32864EC,518 vs SSTUA32S865ET,518
SSTUA32864EC,518 vs ICSSSTUA32S865AH-T
SSTUA32864EC,518 vs ICSSSTUA32864BHLFT
SSTUA32864EC,518 vs SSTUA32866EC/G,557
SSTUA32864EC,518 vs PI74SSTUA32864NB