IDT74LVCR2245APG vs HD74LVCR2245AT feature comparison

IDT74LVCR2245APG Integrated Device Technology Inc

Buy Now Datasheet

HD74LVCR2245AT Hitachi Ltd

Buy Now Datasheet
No
Obsolete Transferred
INTEGRATED DEVICE TECHNOLOGY INC HITACHI LTD
TSSOP SOIC
TSSOP, TSSOP20,.25 TSSOP, TSSOP20,.25
20 20
not_compliant unknown
8542.39.00.01 8542.39.00.01
WITH DIRECTION CONTROL
COMMON CONTROL COMMON CONTROL
BIDIRECTIONAL BIDIRECTIONAL
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G20 R-PDSO-G20
e0
6.5 mm 6.5 mm
BUS TRANSCEIVER BUS TRANSCEIVER
0.012 A 0.012 A
1
8 8
1 1
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE WITH SERIES RESISTOR 3-STATE WITH SERIES RESISTOR
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP20,.25 TSSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
240
6.3 ns 6.3 ns
7.3 ns 15 ns
Not Qualified Not Qualified
1.2 mm 1.1 mm
3.6 V 5.5 V
2.7 V 1.65 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
20
4.4 mm 4.4 mm
1 2

Compare IDT74LVCR2245APG with alternatives

Compare HD74LVCR2245AT with alternatives