IDT74LVCHR16543APF8
vs
IDT74LVCR16543APF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
TSSOP,
0.40 MM PITCH, TVSOP-56
Pin Count
56
56
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
5V TOLERANT INPUTS AND OUTPUTS
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G56
R-PDSO-G56
JESD-609 Code
e0
e0
Length
11.3 mm
11.3 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
REGISTERED BUS TRANSCEIVER
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
56
56
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
8 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare IDT74LVCHR16543APF8 with alternatives
Compare IDT74LVCR16543APF with alternatives