IDT74LVCH32245ABFG
vs
SN74LVCR32245AGKER
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
BGA
Package Description
GREEN, LFBGA-96
LFBGA-96
Pin Count
96
96
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e1
e0
Length
13.5 mm
13.5 mm
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Moisture Sensitivity Level
3
2
Number of Bits
8
8
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
96
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Propagation Delay (tpd)
4.7 ns
7.8 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.4 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Width
5.5 mm
5.5 mm
Base Number Matches
2
1
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Max I(ol)
0.012 A
Package Equivalence Code
BGA96,6X16,32
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
4.8 ns
Time@Peak Reflow Temperature-Max (s)
20
Compare IDT74LVCH32245ABFG with alternatives
Compare SN74LVCR32245AGKER with alternatives