IDT74LVC574ASO8 vs V62/04668-01XE feature comparison

IDT74LVC574ASO8 Integrated Device Technology Inc

Buy Now Datasheet

V62/04668-01XE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 624.9 624.9
CO2e (mg) 7686.27 7686.27
Category CO2 Kg 12.3 12.3
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 8 ns 8 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code Yes
parentfamilyid 890091
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2018-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.02
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 150000000 Hz
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP20,.4
Packing Method TR
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 7 ns
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE

Compare IDT74LVC574ASO8 with alternatives

Compare V62/04668-01XE with alternatives