IDT74LVC540APG
vs
MC74LCX540DT
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MOTOROLA INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1998-12-01
Additional Feature
WITH DUAL OUTPUT ENABLE
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e0
Length
6.5 mm
6.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
5.3 ns
Propagation Delay (tpd)
7.1 ns
7.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
4.4 mm
4.4 mm
Base Number Matches
1
4
Load Capacitance (CL)
50 pF
Compare IDT74LVC540APG with alternatives