IDT74LVC2952AQ vs 74LVCH2952ADB feature comparison

IDT74LVC2952AQ Integrated Device Technology Inc

Buy Now Datasheet

74LVCH2952ADB Philips Semiconductors

Buy Now Datasheet
No No
Obsolete Transferred
INTEGRATED DEVICE TECHNOLOGY INC PHILIPS SEMICONDUCTORS
SOIC
SSOP, SSOP24,.24 SSOP, SSOP24,.3
24
not_compliant unknown
8542.39.00.01 8542.39.00.01
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
INDEPENDENT CONTROL INDEPENDENT CONTROL
BIDIRECTIONAL BIDIRECTIONAL
LVC/LCX/Z
R-PDSO-G24 R-PDSO-G24
e0 e0
8.65 mm
REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
0.024 A 0.024 A
1
8 8
1 1
2 2
24 24
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SSOP
SSOP24,.24 SSOP24,.3
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
240
8.2 ns 8.5 ns
8.8 ns
Not Qualified Not Qualified
1.75 mm
3.6 V
2.3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.635 mm 0.635 mm
DUAL DUAL
30
POSITIVE EDGE POSITIVE EDGE
3.9116 mm
1 3

Compare IDT74LVC2952AQ with alternatives