IDT74LVC2952AQ vs 74LVCH2952AD feature comparison

IDT74LVC2952AQ Integrated Device Technology Inc

Buy Now Datasheet

74LVCH2952AD NXP Semiconductors

Buy Now Datasheet
No
Obsolete Transferred
INTEGRATED DEVICE TECHNOLOGY INC NXP SEMICONDUCTORS
SOIC
SSOP, SSOP24,.24 SOP,
24
not_compliant unknown
8542.39.00.01 8542.39.00.01
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE
INDEPENDENT CONTROL
BIDIRECTIONAL
LVC/LCX/Z LVC/LCX/Z
R-PDSO-G24 R-PDSO-G24
e0
8.65 mm 15.4 mm
REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
0.024 A
1
8 8
1 1
2 2
24 24
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
SSOP SOP
SSOP24,.24
RECTANGULAR RECTANGULAR
SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
240
8.2 ns
8.8 ns 8.5 ns
Not Qualified Not Qualified
1.75 mm 2.65 mm
3.6 V 3.6 V
2.3 V 1.2 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN LEAD
GULL WING GULL WING
0.635 mm 1.27 mm
DUAL DUAL
30
POSITIVE EDGE
3.9116 mm 7.5 mm
1 3
50 pF

Compare IDT74LVC2952AQ with alternatives

Compare 74LVCH2952AD with alternatives