IDT74LVC16646APV vs QS74LCX16646PV feature comparison

IDT74LVC16646APV Integrated Device Technology Inc

Buy Now Datasheet

QS74LCX16646PV Quality Semiconductor Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC QUALITY SEMICONDUCTOR INC
Part Package Code SSOP
Package Description SSOP, SSOP56,.4 SSOP, SSOP56,.4
Pin Count 56
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL WITH DIRECTION CONTROL
Control Type INDEPENDENT CONTROL INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LVC/LCX/Z LVC/LCX/Z
JESD-30 Code R-PDSO-G56 R-PDSO-G56
JESD-609 Code e0 e0
Length 18.415 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Max I(ol) 0.024 A 0.024 A
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 56 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP56,.4 SSOP56,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 225
Prop. Delay@Nom-Sup 5.7 ns 5 ns
Propagation Delay (tpd) 7.9 ns 7 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.794 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.5 mm
Base Number Matches 1 1
Load Capacitance (CL) 50 pF

Compare IDT74LVC16646APV with alternatives

Compare QS74LCX16646PV with alternatives