IDT74LVC16374APV
vs
74LVC16374APVG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SSOP
SSOP
Package Description
SSOP, SSOP48,.4
GREEN, SSOP-48
Pin Count
48
48
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
860.05
860.05
CO2e (mg)
10578.615
10578.615
Total Weight
625.1
625.1
Category CO2 Kg
12.3
12.3
CO2
7688.7300000000005
7688.7300000000005
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
Candidate List Date
2024-01-23
2021-01-19
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
91
91
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
7439-92-1, 1333-86-4
7439-92-1, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
FMD
CMRT V3.02
Additional Feature
5V TOLERANT INPUTS AND OUTPUTS
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PDSO-G48
R-PDSO-G48
JESD-609 Code
e0
e3
Length
15.875 mm
15.875 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max Frequency@Nom-Sup
150000000 Hz
150000000 Hz
Max I(ol)
0.024 A
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
48
48
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP48,.4
SSOP48,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
225
260
Prop. Delay@Nom-Sup
4.5 ns
4.5 ns
Propagation Delay (tpd)
4.9 ns
4.9 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.794 mm
2.794 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
20
30
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
7.493 mm
7.493 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
PVG48
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Compare IDT74LVC16374APV with alternatives
Compare 74LVC16374APVG with alternatives