IDT74LVC00APY8
vs
SN74LS33NDS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MOTOROLA INC
Part Package Code
SSOP
Package Description
SSOP,
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LS
JESD-30 Code
R-PDSO-G14
R-PDIP-T14
JESD-609 Code
e0
e0
Length
6.2 mm
18.86 mm
Logic IC Type
NAND GATE
NOR GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
IN-LINE
Propagation Delay (tpd)
5.1 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
5.08 mm
Supply Voltage-Max (Vsup)
3.6 V
5.25 V
Supply Voltage-Min (Vsup)
2.3 V
4.75 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
NO
Technology
CMOS
TTL
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
7.62 mm
Base Number Matches
1
3
Output Characteristics
OPEN-COLLECTOR
Package Equivalence Code
DIP14,.3
Schmitt Trigger
NO
Compare IDT74LVC00APY8 with alternatives
Compare SN74LS33NDS with alternatives