IDT74FST3244SO8
vs
SN74CBT3244DWG4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP20,.4
Pin Count
20
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
TTL COMPATIBLE BUS SWITCH
TTL COMPATIBLE BUS SWITCH
Family
CBT/FST/QS/5C/B
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e0
e4
Length
12.8 mm
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
4
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Propagation Delay (tpd)
0.25 ns
0.25 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Moisture Sensitivity Level
1
Package Equivalence Code
SOP20,.4
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare IDT74FST3244SO8 with alternatives
Compare SN74CBT3244DWG4 with alternatives