IDT74FCT843TSO vs CD74FCT843AME4 feature comparison

IDT74FCT843TSO Integrated Device Technology Inc

Buy Now Datasheet

CD74FCT843AME4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP24,.4
Pin Count 24 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET WITH CLEAR AND PRESET
Family FCT FCT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e4
Length 15.4 mm 15.4 mm
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 9 9
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 1 2
Load Capacitance (CL) 50 pF
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Package Equivalence Code SOP24,.4
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 12 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare IDT74FCT843TSO with alternatives

Compare CD74FCT843AME4 with alternatives