IDT74FCT843TSO vs CD54FCT843AM feature comparison

IDT74FCT843TSO Integrated Device Technology Inc

Buy Now Datasheet

CD54FCT843AM Thomson Consumer Electronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC THOMSON CONSUMER ELECTRONICS
Part Package Code SOIC
Package Description SOP, ,
Pin Count 24
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH CLEAR AND PRESET
Family FCT
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 15.4 mm
Logic IC Type BUS DRIVER
Number of Bits 9
Number of Functions 1
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm
Base Number Matches 1 3

Compare IDT74FCT843TSO with alternatives