IDT74FCT841BL
vs
IDT74FCT841BTLG
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
QLCC
QLCC
Package Description
LCC-28
LCC-28
Pin Count
28
28
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V
POWER OFF DISABLE O/P'S
Family
FCT
FCT
JESD-30 Code
S-CQCC-N28
S-CQCC-N28
JESD-609 Code
e0
e3
Length
11.4554 mm
11.4554 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Max I(ol)
0.048 A
Number of Bits
10
10
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
28
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC28,.45SQ
LCC28,.45SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Prop. Delay@Nom-Sup
7.5 ns
Propagation Delay (tpd)
8 ns
15.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.54 mm
2.54 mm
Supply Voltage-Max (Vsup)
5.25 V
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
11.4554 mm
11.4554 mm
Base Number Matches
1
1
Pbfree Code
Yes
Compare IDT74FCT841BL with alternatives
Compare IDT74FCT841BTLG with alternatives