IDT74FCT823BTDG
vs
QS54FCT823CTPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
QUALITY SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
CERDIP-24
Pin Count
24
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
WITH CLEAR AND CLOCK ENABLE
WITH CLEAR AND CLOCK ENABLE
Family
FCT
FCT
JESD-30 Code
R-GDIP-T24
R-PDIP-T24
JESD-609 Code
e3
Length
32.004 mm
Load Capacitance (CL)
50 pF
300 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
9
9
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
15 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Compare IDT74FCT823BTDG with alternatives
Compare QS54FCT823CTPB with alternatives